S513E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S513E

Digi-Key Part Number
232-1161-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S513E
Supplier
Description
CUTTER OVAL SLIM FLSH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Oval Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Features
Ergonomic, ESD Safe
Capacity
16 AWG
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R1 228,45000R1 228,45
5R1 156,12800R5 780,64
10R1 119,98400R11 199,84
25R1 083,85880R27 096,47
Additional Resources
AttributeDescription
Other Names232-1161
Standard Package1