cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S215

Digi-Key Part Number
S215-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S215
Supplier
Description
CUTTER LONG NOSE SUPERFLSH 45
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tip (End) Cutter Angled, 45° Semi Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Part Status
Active
Type
Tip (End)
Shape
Angled, 45°
Cut Edge
Semi Flush
Features
ESD Safe
Capacity
22 AWG
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
6R1 272,91833R7 637,51
Additional Resources
AttributeDescription
Standard Package1