cms-photo-not-available

JCB70DYHN

Digi-Key Part Number
JCB70DYHN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
JCB70DYHN
Supplier
Description
CONN EDGE DUAL FMALE 140POS .050
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
70
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
10$14,45600$144,56
Additional Resources
AttributeDescription
Standard Package1