cms-photo-not-available

ESC10DRTS

Digi-Key Part Number
ESC10DRTS-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ESC10DRTS
Supplier
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
10R85,52400R855,24
Additional Resources
AttributeDescription
Standard Package1