
XBTZ962 | |
|---|---|
DigiKey Part Number | 4008-XBTZ962-ND |
Manufacturer | |
Manufacturer Product Number | XBTZ962 |
Description | CABLE ASSY DB09 BLACK |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | - | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 149,51000 | R2 149,51 |











