
ABFM04S201 | |
|---|---|
DigiKey Part Number | 4008-ABFM04S201-ND |
Manufacturer | |
Manufacturer Product Number | ABFM04S201 |
Description | CABLE ASSY DB25 BLACK 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

