cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011000

Digi-Key Part Number
5011000-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
5011000
Supplier
Description
ROTARY ENCODER MECH 1000PPR
Detailed Description
Rotary Encoder Mechanical 1000 Digital, Open Collector -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Box
Part Status
Obsolete
Encoder Type
Mechanical
Output Type
Digital, Open Collector
Pulses per Revolution
1000
Voltage - Supply
5V ~ 28V
Actuator Type
3/8" Dia Flatted End
Detent
-
Built in Switch
-
Mounting Type
-
Orientation
-
Termination Style
Cable
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZDH1000HRed Lion Controls2RLC182-NDR8 266,83000Similar