cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930875

Digi-Key Part Number
0930875-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
0930875
Supplier
Description
10/60 GEAR SPLIT STANDARD BORE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Gear Split Gear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Box
Part Status
Active
Accessory Type
Gear
For Use With/Related Products
ARCJ-2C Series
Usage
Gearmotor
Specifications
Split Gear
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in ZAR
Box
QtyUnit PriceExt Price
1R3 112,66000R3 112,66
Additional Resources
AttributeDescription
Standard Package1