cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-601 RED

Digi-Key Part Number
XL-601RED-ND
Manufacturer
Manufacturer Product Number
XL-601 RED
Description
BUZZER PIEZO 50MM PNL MNT
Detailed Description
Buzzers Indicator, Internally Driven Piezo - - - Panel Mount Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
9 ~ 28V
Frequency
-
Technology
Piezo
Operating Mode
Pin Selectable
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Wire Leads
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Other Names
XL-601 RED-ND
XL-601RED
Standard Package4
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AW-10PR-NSVCPUI Audio, Inc.50668-1252-NDR523,08000Direct