cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-9303C

Digi-Key Part Number
SMT-9303C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT-9303C
Description
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V - - - Surface Mount Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
-
Frequency
-
Technology
Electromechanical/Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
-
Operating Temperature
-
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMT-0825-S-4-RPUI Audio, Inc.42 147668-1068-1-NDR49,69000Direct