cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-2246P

Digi-Key Part Number
POM-2246P-ND
Manufacturer
Manufacturer Product Number
POM-2246P
Description
MIC COND ANALOG OMNI -46DB
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-46dB ±3dB
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
-
Size / Dimension
-
Height (Max)
-
Shape
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
POM-2246P-C33-RPUI Audio, Inc.23 281668-1153-NDR31,03000Direct