cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008PS-4W-WR

Digi-Key Part Number
AS04008PS-4W-WR-ND
Manufacturer
Manufacturer Product Number
AS04008PS-4W-WR
Description
SPEAKER 8OHM 2W TOP PORT 84DB
Detailed Description
8 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Oval, Rectangular Frame
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
380 Hz ~ 20 kHz
Frequency - Self Resonant
380Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper, Coated
Material - Magnet
Nd-Fe-B
Ingress Protection
Water Resistant
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" L x 1.114" W (40.00mm x 28.30mm)
Height - Seated (Max)
0.453" (11.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AS04008PS-4W-WR-RPUI Audio, Inc.1 943668-1116-NDR87,31000Direct