cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-4542L

Digi-Key Part Number
AOM-4542L-ND
Manufacturer
Manufacturer Product Number
AOM-4542L
Description
MICROPHONE COND ANALOG OMNI
Detailed Description
Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-42dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
1.5 V
Voltage Range
1.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.185" (4.70mm)
Shape
Circular
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package100