cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T600061804BT

Digi-Key Part Number
T600061804BT-ND
Manufacturer
Manufacturer Product Number
T600061804BT
Description
SCR 600V 275A TO209AB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
SCR 600 V 275 A Standard Recovery Chassis, Stud Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
175 A
Current - On State (It (RMS)) (Max)
275 A
Current - Off State (Max)
25 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5000A, 5500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AB, TO-93-4, Stud
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
30R1 823,23067R54 696,92
Additional Resources
AttributeDescription
Standard Package1