cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9G22212CSOO

Digi-Key Part Number
R9G22212CSOO-ND
Manufacturer
Manufacturer Product Number
R9G22212CSOO
Description
DIODE GP 2.2KV 1200A DO200AB
Detailed Description
Diode Standard 2200 V 1200A Chassis Mount DO-200AB, B-PUK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
1200A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
75 mA @ 2200 V
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
DO-200AB, B-PUK
Supplier Device Package
DO-200AB, B-PUK
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package2