- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to South Africa within 4 days depending on location.
Free delivery to South Africa on orders of ZAR 2 000 or more. A delivery charge of ZAR 600 will be billed on all orders less than ZAR 2 000.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
R9G21009CSOO | ||
---|---|---|
Digi-Key Part Number | R9G21009CSOO-ND | |
Manufacturer | ||
Manufacturer Product Number | R9G21009CSOO | |
Description | DIODE FAST REC R9G 900A 1000V | |
Detailed Description | Diode | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Powerex Inc. | |
Series | * | |
Package | Bulk | |
Part Status | Obsolete |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Standard Package | 3 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to South Africa within 4 days depending on location.
Free delivery to South Africa on orders of ZAR 2 000 or more. A delivery charge of ZAR 600 will be billed on all orders less than ZAR 2 000.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address