cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6031235ESYA

Digi-Key Part Number
R6031235ESYA-ND
Manufacturer
Manufacturer Product Number
R6031235ESYA
Description
DIODE GEN PURP 1.2KV 350A DO205
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Standard, Reverse Polarity 1200 V 350A Chassis, Stud Mount DO-205AB, DO-9
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
350A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
50 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-205AB, DO-9, Stud
Supplier Device Package
DO-205AB, DO-9
Operating Temperature - Junction
-45°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
30R1 299,09233R38 972,77
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-400UR120DVishay General Semiconductor - Diodes Division4VS-400UR120DGI-NDR1 081,70000Similar