cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD631015B

Digi-Key Part Number
CD631015B-ND
Manufacturer
Manufacturer Product Number
CD631015B
Description
SCR MOD DUAL 1000V 150A
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SCR Module 1 kV 235 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1 kV
Current - On State (It (AV)) (Max)
160 A
Current - On State (It (RMS)) (Max)
235 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
4870A, 5100A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
10R1 154,20600R11 542,06
Additional Resources
AttributeDescription
Standard Package1