cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD611816C

Digi-Key Part Number
CD611816C-ND
Manufacturer
Manufacturer Product Number
CD611816C
Description
DIODE MODULE 1.8KV 160A
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 1800 V 160A Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Powerex Inc.
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
160A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 1800 V
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
10R1 051,76100R10 517,61
Additional Resources
AttributeDescription
Standard Package1