cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95751.5

Digi-Key Part Number
2081-95751.5-ND
Manufacturer
Manufacturer Product Number
95751.5
Description
M25X1.5 STR. TROUGH ENLARGED
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.79" ~ 0.98" (20.0mm ~ 25.0mm) Polyvinylidene Fluoride (PVDF) M25x1.5 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Product Status
Active
Type
Cable Gland
Cable Diameter
0.79" ~ 0.98" (20.0mm ~ 25.0mm)
Thread Size
M25x1.5
Conduit Hub Size
-
Panel Hole Size
0.980" (24.9mm)
Material
Polyvinylidene Fluoride (PVDF)
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
10R280,51600R2 805,16
Additional Resources
AttributeDescription
Other Names2081-95751.5
Standard Package10