cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95437.0

Digi-Key Part Number
2081-95437.0-ND
Manufacturer
Manufacturer Product Number
95437.0
Description
M32X1.5 HP CORD GRIP PA/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.55" ~ 0.69" (14.0mm ~ 17.5mm) Polyamide (PA), Nylon M32x1.5 Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.55" ~ 0.69" (14.0mm ~ 17.5mm)
Thread Size
M32x1.5
Conduit Hub Size
-
Panel Hole Size
1.260" (32.0mm)
Material
Polyamide (PA), Nylon
Includes
Strain Relief
Color
Beige
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
25R131,74680R3 293,67
Additional Resources
AttributeDescription
Other Names2081-95437.0
Standard Package25