cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20742.1

Digi-Key Part Number
2081-20742.1-ND
Manufacturer
Manufacturer Product Number
20742.1
Description
PG 16 BEND PROTECTION PA/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.26" ~ 0.37" (6.5mm ~ 9.5mm) Polyamide (PA), Nylon PG16 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.26" ~ 0.37" (6.5mm ~ 9.5mm)
Thread Size
PG16
Conduit Hub Size
-
Panel Hole Size
0.890" (22.6mm)
Material
Polyamide (PA), Nylon
Includes
Strain Relief
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
50R84,90240R4 245,12
Additional Resources
AttributeDescription
Other Names2081-20742.1
Standard Package50