cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20705.6

Digi-Key Part Number
2081-20705.6-ND
Manufacturer
Manufacturer Product Number
20705.6
Description
PG 29 INCREASED STRAIN RELIEF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.79" ~ 0.94" (20.0mm ~ 23.9mm) Brass, Nickel Plated PG29 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.79" ~ 0.94" (20.0mm ~ 23.9mm)
Thread Size
PG29
Conduit Hub Size
-
Panel Hole Size
1.460" (37.1mm)
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
All prices are in ZAR
Bag
QtyUnit PriceExt Price
20R291,61900R5 832,38
Additional Resources
AttributeDescription
Other Names2081-20705.6
Standard Package20