cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20687.5

Digi-Key Part Number
2081-20687.5-ND
Manufacturer
Manufacturer Product Number
20687.5
Description
PG 36 INCREASED STRAIN RELIEF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 1.06" ~ 1.24" (27.0mm ~ 31.5mm) Polyvinylidene Fluoride (PVDF) PG36 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
1.06" ~ 1.24" (27.0mm ~ 31.5mm)
Thread Size
PG36
Conduit Hub Size
-
Panel Hole Size
1.850" (47.0mm)
Material
Polyvinylidene Fluoride (PVDF)
Includes
-
Color
Black
Ingress Protection
IP54 - Dust Protected, Water Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
10R466,60900R4 666,09
Additional Resources
AttributeDescription
Other Names2081-20687.5
Standard Package10