cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19430.5

Digi-Key Part Number
2081-19430.5-ND
Manufacturer
Manufacturer Product Number
19430.5
Description
PG29 MULTI CABLE PVDF/TPE/BK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland - Polyvinylidene Fluoride (PVDF) PG29 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
PG29
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyvinylidene Fluoride (PVDF)
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in ZAR
Bag
QtyUnit PriceExt Price
10R294,34400R2 943,44
Additional Resources
AttributeDescription
Other Names2081-19430.5
Standard Package10