
ERJ-PA3J910V | |
|---|---|
DigiKey Part Number | P91.00BZTR-ND - Tape & Reel (TR) P91.00BZCT-ND - Cut Tape (CT) P91.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J910V |
Description | RES SMD 91 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J910V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,96000 | R1,96 |
| 10 | R0,94900 | R9,49 |
| 25 | R0,73280 | R18,32 |
| 50 | R0,60860 | R30,43 |
| 100 | R0,51210 | R51,21 |
| 250 | R0,41428 | R103,57 |
| 500 | R0,35896 | R179,48 |
| 1 000 | R0,31528 | R315,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,23629 | R1 181,45 |
| 10 000 | R0,21680 | R2 168,00 |
| 15 000 | R0,20732 | R3 109,80 |
| 25 000 | R0,19706 | R4 926,50 |
| 35 000 | R0,19119 | R6 691,65 |
| 50 000 | R0,18563 | R9 281,50 |

