NCV73810V2GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV73810V2GEVB

Digi-Key Part Number
NCV73810V2GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCV73810V2GEVB
Description
BOARD EVAL FLEXRAY BUS NCV7381
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NCV7381 Flexray Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Product Status
Active
Type
Interface
Function
Flexray
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
NCV7381
Primary Attributes
1-Channel (Single)
Supplied Contents
Board(s)
Secondary Attributes
On-Board LEDs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R4 920,48000R4 920,48
Additional Resources
AttributeDescription
Other NamesNCV73810V2GEVBOS
Standard Package1