5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP

NCS2551SNT1G

Digi-Key Part Number
NCS2551SNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2551SNT1G
Description
IC VOLTAGE FEEDBACK 1 CIRC 5TSOP
Detailed Description
Voltage Feedback Amplifier 1 Circuit - 5-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
3.2 µA
Voltage - Input Offset
10 mV
Current - Supply
5.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

8 587In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NCS2551SNT1G
2156-NCS2551SNT1G-ONTR-ND
ONSONSNCS2551SNT1G
Standard Package3 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4105ESA+Analog Devices Inc./Maxim Integrated104MAX4105ESA+-NDR101,79000Direct