6-DIP SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3162FM

Digi-Key Part Number
MOC3162FM-ND
Manufacturer
Manufacturer Product Number
MOC3162FM
Description
OPTOISOLATOR 7.5KV TRIAC 6SMD
Detailed Description
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
7500Vpk
Voltage - Off State
600 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.8000
Additional Resources
AttributeDescription
Other NamesMOC3162FM-NDR
Standard Package1 000