MC74VHC1GT00DT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: R1,73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,12000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 643
Unit Price: R2,60000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 357
Unit Price: R3,12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R2,08000
Datasheet

Similar


Texas Instruments
In Stock: 21 524
Unit Price: R14,38000
Datasheet

Similar


Texas Instruments
In Stock: 610 252
Unit Price: R1,73000
Datasheet

Similar


Texas Instruments
In Stock: 9 038
Unit Price: R14,38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29
Unit Price: R2,25000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74VHC1GT00DT1G

DigiKey Part Number
MC74VHC1GT00DT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT00DT1G
Description
IC GATE NAND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT00DT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes