cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKMS-1709

Digi-Key Part Number
82340-1709-ND
Manufacturer
Manufacturer Product Number
TKMS-1709
Description
SPECIAL TRIM KIT. RAMP TRIM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Accessory Type
Trim Kit
For Use With/Related Products
UM Series
Specifications
17" x 9"
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
823401709
82340-1709
TKMS1709
Standard Package1