cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4011-021TCN

Digi-Key Part Number
44533-0410-ND
Manufacturer
Manufacturer Product Number
T4011-021TCN
Description
SWITCH SAFETY 3PST 5A 100V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Non-Locking
Circuit
3PST-2NC/1NO (BBM)
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating
100VAC, 24VDC
Voltage - Supply
-
Holding Force
1kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
12" Chain
Must Operate
-
Must Release
-
Conduit Thread Size
1/2" NPT
Operating Temperature
-20°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
44533-0410
445330410
T4011021TCN
Standard Package1