100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNS1E101MDN1PH

DigiKey Part Number
493-6631-1-ND - Cut Tape (CT)
493-6631-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1E101MDN1PH
Description
CAP ALUM POLY 100UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1E101MDN1PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
100 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNS1E101MDN1Nichicon1 576493-17571-NDR48,43000Parametric Equivalent
870135675003Würth Elektronik3732-11917-1-NDR37,96000Similar
In-Stock: 276
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R48,43000R48,43
10R32,29700R322,97
50R25,59840R1 279,92
100R23,48620R2 348,62
Tape & Box (TB)
QuantityUnit PriceExt Price
500R19,85342R9 926,71
1 000R18,71028R18 710,28
1 500R18,13377R27 200,65
2 500R17,49135R43 728,38
3 500R17,11389R59 898,62
5 000R16,74918R83 745,90
Manufacturers Standard Package