PZU12B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,76000
Datasheet
Zener Diode 12 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU12B3A,115

DigiKey Part Number
1727-8178-2-ND - Tape & Reel (TR)
1727-8178-1-ND - Cut Tape (CT)
1727-8178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU12B3A,115
Description
DIODE ZENER 12V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU12B2A,115Nexperia USA Inc.01727-2719-1-NDR3,76000Direct
Obsolete
This product is no longer manufactured. View Substitutes