BZX84-B12,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R13,86000
Datasheet

Direct


onsemi
In Stock: 2 028
Unit Price: R1,91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R4,51000
Datasheet

Similar


onsemi
In Stock: 19 900
Unit Price: R2,77000
Datasheet

Similar


onsemi
In Stock: 9 993
Unit Price: R2,77000
Datasheet
BZX84-B12,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B12,215

DigiKey Part Number
2156-BZX84-B12,215-954-ND
Manufacturer
Manufacturer Product Number
BZX84-B12,215
Description
DIODE ZENER 12V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.