cms-photo-not-available

0936010028

Digi-Key Part Number
0936010028-ND
Manufacturer
Molex
Manufacturer Product Number
0936010028
Supplier
Description
CONTACT H.D. CRIMP PIN 18-26AWG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Contact Crimp Pin 18-26 AWG Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Reel
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Reel
QtyUnit PriceExt Price
2 000R10,73000R21 460,00
Additional Resources
AttributeDescription
Other Names
093601-0028
7100.4073.1
93601-0028
936010028
Standard Package2 000