cms-photo-not-available

0849010103

Digi-Key Part Number
0849010103-ND
Manufacturer
Molex
Manufacturer Product Number
0849010103
Supplier
Description
MICRO-C SS M12 FEMAL PLUG 8/C 10
Detailed Description
Cable Assembly -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
-
1st Connector Number of Positions Loaded
-
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
Round
Cable Material
-
Color
Gray
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
0849-01-0103
084901-0103
84901-0103
849010103
CCB-84901-0103-10
Standard Package20