28-PLCC

SY100S318JZ

Digi-Key Part Number
SY100S318JZ-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100S318JZ
Supplier
Description
IC GATE OA/OAI 5-WIDE 28-PLCC
Detailed Description
AND/OR Gate Configurable 1 Circuit 19 Input (5, 4, 4, 4, 2) Input 28-PLCC (11.48x11.48)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Logic Type
AND/OR Gate
Number of Circuits
1
Number of Inputs
19 Input (5, 4, 4, 4, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38