QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
TO-204AA, TO-3

SG7915AK-DESC

Digi-Key Part Number
1259-1052-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SG7915AK-DESC
Supplier
Description
IC REG LINEAR -15V 1.5A TO3
Detailed Description
Linear Voltage Regulator IC Negative Fixed Output 1.5A TO-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Output Configuration
Negative
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.3V @ 1A
Current - Output
1.5A
Current - Quiescent (Iq)
4 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1259-1052
1259-1052-MIL
5962-8874801YA
SG7915AKDESC
Standard Package20