QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-214AA SMB

MXSMBJ6.0CAE3

Digi-Key Part Number
1086-14134-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXSMBJ6.0CAE3
Supplier
Description
TVS DIODE 6VWM 10.3VC SMBJ
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMBJ (DO-214AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMBJ (DO-214AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-14134
1086-14134-MIL
Standard Package1