QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-214AB (SMC)
DO-214AB (SMC)
DO-214AB

MXLSMCJLCE12AE3

Digi-Key Part Number
1086-12236-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLSMCJLCE12AE3
Supplier
Description
TVS DIODE 12VWM 19.9VC DO214AB
Detailed Description
19.9V Clamp 75A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-12236
1086-12236-MIL
Standard Package1