QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-204AR, Axial

MXLRT100KP350AE3

Digi-Key Part Number
1086-11292-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLRT100KP350AE3
Supplier
Description
TVS DIODE 350VWM 690VC CASE 5A
Detailed Description
690V Clamp - Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
389V
Voltage - Clamping (Max) @ Ipp
690V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100000W (100kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Case 5A (DO-204AR)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-11292
1086-11292-MIL
Standard Package1