- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to South Africa within 4 days depending on location.
Free delivery to South Africa on orders of ZAR 2 000 or more. A delivery charge of ZAR 600 will be billed on all orders less than ZAR 2 000.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ATA5746C-PXQW-1 | ||
---|---|---|
Digi-Key Part Number | ATA5746C-PXQW-1TR-ND - Tape & Reel (TR) ATA5746C-PXQW-1CT-ND - Cut Tape (CT) ATA5746C-PXQW-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATA5746C-PXQW-1 | |
Description | RF RECEIVER ASK/FSK 315MHZ 24QFN | |
Detailed Description | series RF Receiver ASK, FSK 315MHz -114dBm 10kbps PCB, Surface Mount 24-VQFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 315MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | Alarm and Security Systems, RKE, TPMS | |
Current - Receiving | 6.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATA5745C/ATA5746C |
Design Resources | ATA5746C Development Tool Selector |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
PCN Other | Multiple Changes Revision B 23/Feb/2015 |
HTML Datasheet | ATA5745C/ATA5746C |
EDA / CAD Models | ATA5746C-PXQW-1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
6 000 | R69,94800 | R419 688,00 |
Attribute | Description |
---|---|
Other Names | ATA5746C-PXPW ATA5746C-PXPW-ND 1611-ATA5746C-PXQW-1TR-ND 1611-ATA5746C-PXQW-1DKR ATA5746C-PXQW-1CT 1611-ATA5746C-PXQW-1TR 1611-ATA5746C-PXQW-1TRINACTIVE 1611-ATA5746C-PXQW-1DKR-ND 1611-ATA5746C-PXQW-1DKRINACTIVE ATA5746C-PXQW-1-ND ATA5746C-PXQW-1DKR 1611-ATA5746C-PXQW-1CT ATA5746C-PXQW-1TR |
Standard Package | 6 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to South Africa within 4 days depending on location.
Free delivery to South Africa on orders of ZAR 2 000 or more. A delivery charge of ZAR 600 will be billed on all orders less than ZAR 2 000.
CPT (Duty, customs, and taxes due at time of delivery) Credit card payments only.
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address