44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT87F51-24JI

Digi-Key Part Number
AT87F51-24JI-ND
Manufacturer
Manufacturer Product Number
AT87F51-24JI
Description
IC MCU 8BIT 4KB FLASH 44PLCC
Detailed Description
8051 series Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) OTP Quick FLASH 44-PLCC (16.6x16.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
-
Number of I/O
32
Program Memory Size
4KB (4K x 8)
Program Memory Type
OTP Quick FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package27
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AT89S51-24JUMicrochip Technology1 039AT89S51-24JU-NDR83,94000Similar