KOA-Speer-RK73Z-1206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z2BTTE

DigiKey Part Number
2019-RK73Z2BTTETR-ND - Tape & Reel (TR)
2019-RK73Z2BTTECT-ND - Cut Tape (CT)
2019-RK73Z2BTTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z2BTTE
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,41600R4,16
25R0,35360R8,84
50R0,30500R15,25
100R0,26860R26,86
250R0,22600R56,50
500R0,19998R99,99
1 000R0,17763R177,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,14237R569,48
8 000R0,12861R1 028,88
12 000R0,12154R1 458,48
20 000R0,11353R2 270,60
28 000R0,10876R3 045,28
40 000R0,10409R4 163,60
48 000R0,10185R4 888,80
96 000R0,09417R9 040,32
100 000R0,09376R9 376,00
Manufacturers Standard Package