
RK73Z2ATTED | |
|---|---|
DigiKey Part Number | 2019-RK73Z2ATTEDTR-ND - Tape & Reel (TR) 2019-RK73Z2ATTEDCT-ND - Cut Tape (CT) 2019-RK73Z2ATTEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2ATTED |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,31200 | R3,12 |
| 25 | R0,25640 | R6,41 |
| 50 | R0,22520 | R11,26 |
| 100 | R0,19580 | R19,58 |
| 250 | R0,16500 | R41,25 |
| 500 | R0,14558 | R72,79 |
| 1 000 | R0,12911 | R129,11 |
| 5 000 | R0,09940 | R497,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08968 | R896,80 |
| 20 000 | R0,08143 | R1 628,60 |
| 30 000 | R0,07718 | R2 315,40 |
| 50 000 | R0,07238 | R3 619,00 |
| 70 000 | R0,06952 | R4 866,40 |
| 100 000 | R0,06672 | R6 672,00 |
| 120 000 | R0,06538 | R7 845,60 |
| 240 000 | R0,06077 | R14 584,80 |
| 250 000 | R0,06052 | R15 130,00 |

