0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z2ATTDD

DigiKey Part Number
2019-RK73Z2ATTDDTR-ND - Tape & Reel (TR)
2019-RK73Z2ATTDDCT-ND - Cut Tape (CT)
2019-RK73Z2ATTDDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z2ATTDD
Description
RES 0 OHMS JUMPER 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 605
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,27700R2,77
25R0,22880R5,72
50R0,20100R10,05
100R0,17500R17,50
250R0,14764R36,91
500R0,12998R64,99
1 000R0,11507R115,07
5 000R0,08838R441,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07967R796,70
20 000R0,07224R1 444,80
30 000R0,06842R2 052,60
50 000R0,06411R3 205,50
70 000R0,06154R4 307,80
100 000R0,05902R5 902,00
120 000R0,05782R6 938,40
240 000R0,05368R12 883,20
250 000R0,05345R13 362,50
Manufacturers Standard Package