
RK73Z1JLTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z1JLTDTR-ND - Tape & Reel (TR) 2019-RK73Z1JLTDCT-ND - Cut Tape (CT) 2019-RK73Z1JLTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1JLTD |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z1JLTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,00500 | R10,05 |
| 25 | R0,83880 | R20,97 |
| 50 | R0,73820 | R36,91 |
| 100 | R0,64990 | R64,99 |
| 250 | R0,55388 | R138,47 |
| 500 | R0,49286 | R246,43 |
| 1 000 | R0,44122 | R441,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,34906 | R1 745,30 |
| 10 000 | R0,31891 | R3 189,10 |
| 15 000 | R0,30341 | R4 551,15 |
| 25 000 | R0,28588 | R7 147,00 |
| 35 000 | R0,27542 | R9 639,70 |
| 50 000 | R0,26521 | R13 260,50 |
| 60 000 | R0,26031 | R15 618,60 |
| 120 000 | R0,24350 | R29 220,00 |
| 125 000 | R0,24259 | R30 323,75 |

