
RK73B2BTTD910J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD910JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD910JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD910JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD910J |
Description | RES 91 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD910J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD91R0F | KOA Speer Electronics, Inc. | 13 538 | 2019-RK73H2BTTD91R0FCT-ND | R1,64000 | Parametric Equivalent |
| ERJ-8ENF91R0V | Panasonic Industry | 60 339 | P91.0FCT-ND | R2,94000 | Parametric Equivalent |
| ERJ-8GEYJ910V | Panasonic Industry | 21 645 | P91ECT-ND | R2,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,58900 | R5,89 |
| 25 | R0,43840 | R10,96 |
| 50 | R0,36000 | R18,00 |
| 100 | R0,29610 | R29,61 |
| 250 | R0,23428 | R58,57 |
| 500 | R0,19928 | R99,64 |
| 1 000 | R0,17146 | R171,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,13508 | R675,40 |
| 10 000 | R0,12158 | R1 215,80 |
| 15 000 | R0,11503 | R1 725,45 |
| 25 000 | R0,10793 | R2 698,25 |
| 35 000 | R0,10387 | R3 635,45 |
| 50 000 | R0,10003 | R5 001,50 |

