SFBL(C,L,P) Series

SFBLC0500333MX0

Digi-Key Part Number
SFBLC0500333MX0-ND
Manufacturer
Knowles Syfer
Manufacturer Product Number
SFBLC0500333MX0
Supplier
Description
CAP FEEDTHRU 0.033UF 50V AXIAL
Detailed Description
0.033 µF Feed Through Capacitor 50V 10 A - Axial, Bushing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±20%
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
-
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.362" L (4.75mm x 9.20mm)
Height (Max)
-
Thread Size
M4x0.7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package50